
General Purpose Operational Amplifier IC featuring a 230kHz Gain Bandwidth Product and 0.08V/µs Slew Rate. This single-channel amplifier offers a high 120dB Voltage Gain and 94dB Common Mode Rejection Ratio. Operating from a wide supply voltage range of 1.1V to 44V, it exhibits a low Input Bias Current of 11nA and an Input Offset Voltage of 9µV. Packaged in an 8-pin SOIC N, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1077IS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1077IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
