
General purpose operational amplifier, single channel, BIFET technology, featuring a low input offset voltage of 9µV and a maximum offset of 450µV. Offers a high voltage gain of 120dB, a gain bandwidth product of 230kHz, and a slew rate of 0.08V/µs. Operates with dual supply voltages from ±1.1V to ±22V or single supply from 2.2V to 44V, consuming 56µA operating supply current. Exhibits excellent common mode rejection ratio of 94dB and power supply rejection ratio of 100dB. Packaged in an 8-pin SOIC format.
Analog Devices LT1077S8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1077S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
