Precision operational amplifier featuring a 230kHz gain bandwidth product and 120dB voltage gain. This single-channel, BIFET technology device offers a low 56µA operating supply current and 7nA input bias current. It boasts a 94dB common mode rejection ratio and 100dB power supply rejection ratio. Designed for general-purpose applications, it operates from a minimum supply voltage of 1.1V (dual) or 2.2V (single) up to 44V (single) or 22V (dual). The component is supplied in a SOIC package on tape and reel.
Analog Devices LT1077S8-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1077S8-TR to view detailed technical specifications.
No datasheet is available for this part.