
Analog Devices LT1078AMJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 70uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1078AMJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.