
Dual, single-supply precision operational amplifier featuring a 200kHz gain bandwidth product and 120dB voltage gain. This general-purpose op-amp offers a low 47uA operating supply current and 30uV input offset voltage. Designed for a wide supply voltage range from 1.1V to 44V, it provides 94dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an 8-pin DIP, this bipolar technology component operates within a 0°C to 70°C temperature range.
Analog Devices LT1078CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1078CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
