
Dual-channel operational amplifier featuring a 200kHz gain bandwidth product and 120dB voltage gain. This bipolar IC offers a low input offset voltage of 30µV and 7nA input bias current. It operates with a wide supply voltage range from 1.1V to 44V, exhibiting 94dB common mode rejection and 100dB power supply rejection. The component is housed in a PDIP8 package and operates within a temperature range of -40°C to 85°C.
Analog Devices LT1078IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1078IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
