
Dual, single-supply precision operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This general-purpose op amp offers a low input bias current of 10nA and an input offset voltage of 30µV. It operates with supply voltages from 1.1V to 44V, with a dual supply range of 1.1V to 22V. The component boasts a high common mode rejection ratio of 94dB and a power supply rejection ratio of 100dB, with a voltage gain of 120dB. Packaged in an 8-pin SOIC N, it operates across a temperature range of -40°C to 85°C.
Analog Devices LT1078IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1078IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
