
Dual general-purpose operational amplifier featuring a 200kHz bandwidth and 0.07V/µs slew rate. Offers a 120dB voltage gain and 94dB common-mode rejection ratio. Operates with a dual supply voltage range from ±1.1V to ±22V, or single supply from 2.2V to 44V. Housed in an 8-pin SOIC package, this bipolar IC boasts low input bias current of 10nA and input offset voltage of 30µV. RoHS compliant and lead-free.
Analog Devices LT1078IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.498mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1078IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
