
Dual channel, general purpose operational amplifier IC featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This bipolar technology amplifier offers a 120dB voltage gain, 94dB CMRR, and 100dB PSRR. Operating from a minimum dual supply voltage of 1.1V up to a maximum of 22V, or a single supply from 2.2V to 44V, it exhibits a low input bias current of 7nA and an input offset voltage of 30µV. Packaged in an 8-pin SOIC, this component operates across a temperature range of -40°C to 85°C.
Analog Devices LT1078IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1078IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
