
Dual general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.1V/µs slew rate. This bipolar IC offers a high voltage gain of 120dB, 94dB common mode rejection ratio, and 100dB power supply rejection ratio. Designed for surface mount applications in a SOIC package, it operates from a minimum dual supply voltage of 1.1V up to a maximum of 22V, or a single supply from 2.2V to 44V. With a low input bias current of 7nA and input offset voltage of 70µV, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1078ISW#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1078ISW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
