
The LT1078MJ8 is a dual operational amplifier from Analog Devices, packaged in a CDIP with through hole mounting. It features a common mode rejection ratio of 94dB and a gain bandwidth product of 200kHz. The op-amp has an input bias current of 10nA and an input offset voltage of 120uV. It operates over a temperature range of -55°C to 125°C and is not radiation hardened. The LT1078MJ8 is not RoHS compliant.
Analog Devices LT1078MJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 120uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1078MJ8 to view detailed technical specifications.
No datasheet is available for this part.
