
Dual, single-supply precision operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This general-purpose op-amp offers a low input bias current of 7nA and a 30µV input offset voltage. Operating from a minimum supply voltage of 2.2V up to a maximum of 44V, it consumes a typical operating supply current of 47µA. The component is housed in an 8-pin SOIC package with dimensions of 5mm length, 3.99mm width, and 1.5mm height, and operates within a temperature range of 0°C to 70°C.
Analog Devices LT1078S8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.5mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 47uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1078S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
