
General purpose operational amplifier IC featuring a 200kHz bandwidth and 2 channels. This bipolar technology device offers a 94dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. It operates with dual supply voltages from 1.1V to 22V or single supply from 2.2V to 44V. The SOIC package houses two amplifiers with a 30µV input offset voltage and 10nA input bias current.
Analog Devices LT1078S8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.48mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Supply Current | 80uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1078S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
