
Dual-channel general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 120dB voltage gain. This integrated circuit offers a low input bias current of 10nA and an input offset voltage of 30µV. It operates with a minimum dual supply voltage of 1.1V and a maximum of 22V, or a single supply from 2.2V to 44V. The amplifier boasts a 94dB common mode rejection ratio and a 100dB power supply rejection ratio. Packaged in an 8-pin SOIC N, this bipolar technology component is supplied on tape and reel.
Analog Devices LT1078S8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1078S8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
