
Dual-channel general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. Boasts a high 120dB voltage gain, 94dB common mode rejection ratio, and 100dB power supply rejection ratio. Operates with a wide supply voltage range from 2.2V to 44V, with a maximum dual supply voltage of 22V. Delivers low input bias current of 10nA and input offset voltage of 30µV. Packaged in an 8-pin SOIC N, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1078S8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1078S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
