
Dual general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.1V/µs slew rate. This surface-mount IC offers a high voltage gain of 120dB, 94dB common mode rejection ratio, and 100dB power supply rejection ratio. Operating with a wide supply voltage range from 2.2V to 44V (dual supply 1.1V to 22V), it exhibits low input bias current of 7nA and input offset voltage of 70µV. The bipolar technology component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Analog Devices LT1078SW#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 47uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1078SW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
