
General purpose operational amplifier IC featuring a 200kHz gain bandwidth product and 120dB voltage gain. This quad-channel amplifier operates from dual supply voltages ranging from 1.1V to 22V, with a maximum supply voltage of 44V. It offers a typical input offset voltage of 100µV and an input bias current of 8nA, supported by a 97dB common mode rejection ratio and 102dB power supply rejection ratio. The component is housed in a 14-pin DIP package for through-hole mounting and is RoHS compliant.
Analog Devices LT1079ACN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 3.3mm |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 46uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1079ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
