
Quad operational amplifier featuring a 200kHz gain bandwidth product and 120dB voltage gain. This general-purpose amplifier offers a 150µV input offset voltage and 10nA input bias current. It operates with dual supply voltages from ±1.1V to ±22V, or single supply from 2.2V to 44V. The component boasts 94dB common mode rejection ratio and 100dB power supply rejection ratio, with a slew rate of 0.07V/µs. Designed for through-hole mounting in a PDIP package, it operates between 0°C and 70°C.
Analog Devices LT1079CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1079CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.