
Quad operational amplifier featuring a 200kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 70µV and a 7nA input bias current. It boasts high common mode rejection ratio (94dB) and power supply rejection ratio (100dB), with a voltage gain of 120dB. Designed for through-hole mounting in a PDIP package, it operates with dual supply voltages from ±1.1V to ±22V or single supply from 2.2V to 44V.
Analog Devices LT1079IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1079IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.