
General Purpose Operational Amplifier IC, featuring a 200kHz bandwidth and 120dB voltage gain. This quad-channel amplifier operates with dual supply voltages from 1.1V to 22V, or single supply from 2.2V to 44V, consuming a maximum of 220uA supply current. It boasts a 94dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio, with a low input bias current of 10nA and input offset voltage of 150uV. Packaged in a 14-pin DIP for through-hole mounting, this RoHS compliant component is constructed with BIPOLAR technology.
Analog Devices LT1079IN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1079IN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.