
Quad operational amplifier featuring a 200kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose, bipolar IC offers a 120dB voltage gain and 94dB common mode rejection ratio. It operates from a minimum dual supply voltage of 1.1V up to a maximum of 22V, or a single supply from 2.2V to 44V. The surface-mount SOIC package houses four independent amplifier circuits, each with a typical input offset voltage of 80µV and an input bias current of 7nA. Operating supply current is 47µA.
Analog Devices LT1079SW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 47uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1079SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
