
The LT1080CN is a dual UART transceiver with a data rate of 250Kbps and an operating supply voltage of 5V. It has a maximum supply current of 22mA and is packaged in a PDIP-18 package. The device is not RoHS compliant and contains lead. It operates within a temperature range of 0°C to 70°C.
Analog Devices LT1080CN technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 22mA |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1080CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
