
Analog Devices LT1080IN#PBF technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1080IN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
