
Dual RS-232 transceiver featuring two transmitters and two receivers for point-to-point communication. This integrated circuit operates with a single 5V supply (4.5V to 5.5V) and supports a minimum data rate of 250KBd. The component is housed in an 18-pin PDIP N through-hole package with a 2.54mm pin pitch, suitable for plastic dual in-line package mounting. Operating temperature range is -40°C to 85°C.
Analog Devices LT1080IN#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 23.37(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AC |
| Number of Transmitters | 2 |
| Number of Transceivers | 1 |
| Data Rate | 250KBd(Min) |
| Number of Receivers | 2 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | RS-232 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 22mA |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1080IN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.