Analog Devices LT1080MJ technical specifications.
| Data Rate | 250Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1080MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.