
Analog Devices LT1081CN technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1081CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
