
Analog Devices LT1082CN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 100V |
| Min Output Voltage | 1.244V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 100V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1082CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
