
The LT1082CQ DC/DC controller is a non-RoHS compliant, surface mount device with a TO-263-6 package. It has a maximum operating temperature range of 0 to 100°C and an output current of 1A. The device is packaged in a rail/Tube with 50 units per package. It is not a synchronous rectifier and contains lead.
Analog Devices LT1082CQ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1082CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
