
Analog Devices LT1082CQ#PBF technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1082CQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.