The LT1082CQ#TR is a DC/DC controller from Analog Devices, packaged in a TO-263-6 surface mount package. It operates over a temperature range of 0 to 100°C. The device is not RoHS compliant and contains lead. It is available in quantities of 750 per reel.
Analog Devices LT1082CQ#TR technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1082CQ#TR to view detailed technical specifications.
No datasheet is available for this part.