
The LT1082CQ#TRPBF is a DC/DC controller from Analog Devices, packaged in a TO-263-6 surface mount package. It operates over a temperature range of 0 to 100°C and is RoHS compliant. The device is designed for use in lead-free applications and is available in quantities of 750 per reel. It is a single-output device with a maximum output current of 1A.
Analog Devices LT1082CQ#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1082CQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.