The LT1082CT#06 is a DC/DC controller from Analog Devices, packaged in a TO-220-5 case for through-hole mounting. It operates over a temperature range of 0°C to 100°C. This device is a single-output controller with a maximum output current of 1A.
Analog Devices LT1082CT#06 technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1082CT#06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
