
Analog Devices LT1082IN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1082IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.