
The LT1082IQ is a DC/DC controller from Analog Devices, available in a TO-263-6 package. It operates over a temperature range of -40°C to 125°C and has a maximum output power of 20W. The device is not RoHS compliant and contains lead, making it non-lead-free. It is suitable for applications requiring a minimum input voltage of 3V and an output current of up to 2.8A.
Analog Devices LT1082IQ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1082IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
