
Analog Devices LT1082IQ#PBF technical specifications.
| Package/Case | TO-263-6 |
| Height | 10.922mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 20W |
| Max Output Voltage | 100V |
| Min Output Voltage | 1.244V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1082IQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
