
The LT1082IT#30PBF is an isolated, adjustable step-up DC/DC controller from Analog Devices. It features a TO-220 package with a maximum output voltage of 100V and a maximum output current of 1A. The device is suitable for through-hole mounting and operates over a temperature range of -40°C to 125°C. It has a line regulation of 0.03%/V and a typical switch current of 2.8A. The LT1082IT#30PBF is a switching regulator with a maximum input voltage of 75V and a minimum input voltage of 3V.
Analog Devices LT1082IT#30PBF technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 100(Max)V |
| Maximum Output Current | 1A |
| Maximum Output Power | 20W |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 75V |
| Switching Regulator | Yes |
| Line Regulation | 0.03%/V |
| Typical Switch Current | 2.8(Max)A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1082IT#30PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.