
Analog Devices LT1082MJ8 technical specifications.
| Package/Case | CDIP |
| Min Input Voltage | 3V |
| Max Output Power | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1082MJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.