IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1083CK-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1083CK-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.