
Analog Devices LT1083CP technical specifications.
| Package/Case | TO-247-3 |
| Dropout Voltage | 1.3V |
| Height | 22.1mm |
| Lead Free | Contains Lead |
| Length | 16.26mm |
| Min Current Limit | 8A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 28.5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | Positive |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Width | 5.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1083CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
