
Positive fixed 12V LDO voltage regulator, delivering up to 7.5A output current with 1% accuracy. Features a 1.3V dropout voltage and accepts input voltages from 6V to 25V. Operates within a 0°C to 150°C temperature range. This RoHS compliant component is housed in a 3-pin TO-3P package.
Analog Devices LT1083CP-12#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | P |
| Dropout Voltage | 1.3V |
| Height | 22.1mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Power Dissipation | 60kW |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.26mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1083CP-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
