
Positive adjustable linear voltage regulator with a maximum output current of 7.5A and a maximum output voltage of 28.5V. Features a low dropout voltage of 1.3V and a maximum input voltage of 30V. Operates within a temperature range of 0°C to 150°C with a maximum power dissipation of 60W. This RoHS compliant component is housed in a 3-pin TO-3P package.
Analog Devices LT1083CP#PBF technical specifications.
| Package/Case | P |
| Dropout Voltage | 1.3V |
| Height | 22.1mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 60W |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 28.5V |
| Polarity | Positive |
| Power Dissipation | 60kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 5.26mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1083CP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
