Analog Devices LT1084CK-5 technical specifications.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1084CK-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.