
Analog Devices LT1084CP-12 technical specifications.
| Package/Case | TO-247-3 |
| Dropout Voltage | 1.3V |
| Height | 22.1mm |
| Lead Free | Contains Lead |
| Length | 16.26mm |
| Min Current Limit | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Width | 5.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1084CP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
