
Fixed 12V positive linear voltage regulator with a 1.3V dropout voltage and 5A maximum output current. Features 1% accuracy, 60dB PSRR, and a maximum input voltage of 30V. Operates from 0°C to 150°C with a maximum power dissipation of 45W.
Analog Devices LT1084CP12#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | P |
| Dropout Voltage | 1.3V |
| Height | 22.1mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 45W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Power Dissipation | 45kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Width | 5.26mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1084CP12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
