Positive 5V fixed output linear voltage regulator with a maximum output current of 5A. Features a 1.3V dropout voltage and a maximum input voltage of 30V. Offers 1% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 68dB. Operates within a temperature range of 0°C to 125°C and is RoHS compliant.
Analog Devices LT1084CP5#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | P |
| Dropout Voltage | 1.3V |
| Height | 22.1mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 45W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Dissipation | 45kW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.26mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1084CP5#PBF to view detailed technical specifications.
No datasheet is available for this part.