
Positive fixed 5V linear voltage regulator IC with 5A output current. Features a 1.3V dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 30V and a minimum input voltage of 2.55V. Offers a 5.5A minimum current limit and 45W power dissipation. This RoHS compliant component is suitable for a wide operating temperature range of 0°C to 125°C.
Analog Devices LT1084CT-5#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 45W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1084CT-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
