
Analog Devices LT1084IT technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 5A |
| Output Voltage | 28.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1084IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
