The LT1084IT-5 is a fixed linear regulator from Analog Devices with a nominal output voltage of 5V and a maximum output current of 5A. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 30V. The regulator features a fixed output voltage with a nominal dropout voltage of 1.3V and a maximum line regulation of 0.01% and load regulation of 0.035%. It is available in a SIP3 package type.
Analog Devices LT1084IT-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.035 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1084IT-5 to view detailed technical specifications.
No datasheet is available for this part.