
Positive fixed 3.3V linear voltage regulator IC with 3A output current. Features a 1.3V dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 25V and a maximum supply voltage of 20V. Offers a 72dB power supply rejection ratio and a minimum current limit of 3.2A. Packaged in a D2PAK-3 (M) case, this RoHS compliant component is suitable for applications up to 125°C.
Analog Devices LT1085CM-3.3#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.8V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1085CM-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
