The LT1085CT-3.6 is a single linear voltage regulator with a fixed output voltage of 3.6V and a maximum output current of 3A. It operates from a maximum input voltage of 25V and has a dropout voltage of 1.3V. The device is packaged in a TO-220 3-pin package and is available in a quantity of 50 per rail/tube packaging. The LT1085CT-3.6 is rated for operation over a temperature range of 0°C to 125°C and has an operating supply current of 5mA. It is not RoHS compliant.
Analog Devices LT1085CT-3.6 technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1085CT-3.6 to view detailed technical specifications.
No datasheet is available for this part.